Print Page
Image is for illustrative purposes only. Please refer to product description.
3,408 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 10+ | €1.810 |
| 100+ | €1.290 |
| 500+ | €0.832 |
| 1000+ | €0.594 |
| 5000+ | €0.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURF1620CT
Order Code2675799
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
The MURF1620CT is an Ultrafast Rectifier Diode features high surge capacity, low stored charge majority carrier conduction and high-switching speed 35 nanosecond recovery time.
- Low power loss and high efficiency
- Low forward voltage
- High current capability
- 140V RMS reverse voltage
- 120pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
950mV
Forward Surge Current
150A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for MURF1620CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability