Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.820 |
| 10+ | €12.640 |
| 25+ | €12.150 |
| 75+ | €11.910 |
Product Information
Product Overview
The N/03 is a heavy duty normally open Proximity Switch with N/O form contacts. This reed proximity sensor/switch (sometimes referred to as magnetic sensors) is inherently reliable due to their simple construction and sealed reed switch contacts. This reed proximity switch/sensor is very tolerant to misalignment and is particularly suited to environments that are contaminated by dust, liquid and where non-contact interlocking or hygiene is a consideration. It consists of two parts, the reed switch and the actuator magnet. The reed switch will change state when the actuator magnet comes into close proximity to it, there does not have to be any physical contact between the reed switch and actuator. The operating distance can be varied by the choice of actuator magnet. The switch configurations are available with normally open or changeover contacts.
- Reliable
- Tolerant to misalignment
- Voltage free contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
13mm
13mm
3A
-
Reed Switch
-
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate