Print Page
Image is for illustrative purposes only. Please refer to product description.
1,873 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
3+ | €4.820 |
15+ | €4.570 |
50+ | €3.990 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoNS106-M
Order Code1735382
Technical Datasheet
Contact Current Max1A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The NS106-M is a 2-position SPST Keylock Switch with chrome-plated zinc alloy die-cast housing and a plastic cover. This RDM MOM one key pull switch has silver-plated contacts and terminals. It features 2 spring loaded for 2 positions (OFF-ON) momentary contacts.
- 4 pins Tumbler mechanism
- 10mΩ Maximum contact resistance
- 200MΩ Insulation resistance (500VDC)
- 1000VAC at 1 minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
1A
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Angle of Throw
90°
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025