Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPHSHTWXP0.8XX25XX12
Order Code3684704
Product RangeHSHT
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.740 |
| 5+ | €59.110 |
Price for:Reel of 4000
Minimum: 1
Multiple: 1
€64.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPHSHTWXP0.8XX25XX12
Order Code3684704
Product RangeHSHT
Technical Datasheet
Adhesive TypeRubber Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Imperial0.039"
Tape Width - Metric12mm
Tape Length - Imperial0.082ft
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape ApplicationGeneral Purpose Products
Product RangeHSHT
SVHCNo SVHC (21-Jan-2025)
Product Overview
PHSHTWXP0.8XX25XX12 is a double-sided foam patch with rubber adhesive, measuring 25mm x 12mm. Made from polyethylene (PE), it provides strong adhesion for a wide range of applications, offering cushioning and sealing properties.
- Provides strong bonding on both sides for versatile applications
- Offers cushioning, shock absorption, and flexibility
- Ensures strong and durable adhesion to various surfaces
- Compact size
- Suitable for sealing, mounting, and padding in electronics, automotive, and general repairs
Technical Specifications
Adhesive Type
Rubber Adhesive
Form Factor
Rectangle
Total Tape Thickness
31.5 mil (0.8 mm)
Tape Width - Imperial
0.039"
Tape Length - Imperial
0.082ft
Tape Diameter - Imperial
-
Conductivity
-
Product Range
HSHT
Patch Type
Double Sided Foam
Tape Colour
White
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
12mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
Tape Application
General Purpose Products
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5