Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.200 |
5+ | €14.560 |
10+ | €13.600 |
20+ | €12.640 |
Price for:Each
Minimum: 1
Multiple: 1
€16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM3/PK
Order Code1146764
Technical Datasheet
Matting TypePressure Mat
Mat Material-
Length-
Width560mm
Mat Colour-
External Depth3mm
Product Range-
Product Overview
PM3/PK is a large size floor pressure mat to detect a person either walking over or standing on it.
- Should be covered by carpet or a similar floor covering
- IP64 rated (not waterproof)
Technical Specifications
Matting Type
Pressure Mat
Length
-
Mat Colour
-
Product Range
-
Mat Material
-
Width
560mm
External Depth
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385