Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC121
Order Code1765265
Your Part Number
Technical Datasheet
656 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.250 |
| 5+ | €7.110 |
| 10+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC121
Order Code1765265
Technical Datasheet
Volume400ml
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PPC121 is a Conformal Coating, acrylic resin based coating used to protect PCBs and electrical components from the effects of moisture. Insulates and seals PCB's and electrical components from the effects of humidity, transparent film appearance with classified as extremely flammable under current EC regulations.
- Transparent film
- Provides protection from environmental attack
- Can be soldered through without need to remove
- Effective from -40 to 60°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Warnings
Not for use of live electrical equipment. Contains flammable solvents.
Technical Specifications
Volume
400ml
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391
UN Hazard Code:1950