Print Page
Image is for illustrative purposes only. Please refer to product description.
485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.380 |
5+ | €5.270 |
10+ | €4.330 |
25+ | €3.670 |
50+ | €3.190 |
150+ | €2.820 |
250+ | €2.760 |
500+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000156
Order Code2911001
Technical Datasheet
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
SVHCTo Be Advised
Product Overview
PS000156 is a stereo audio adapter featuring a 6.35mm (1/4inch) plug to 3.5mm (1/8inch) socket conversion. Designed for seamless audio connectivity, it enables the use of 3.5mm audio devices with 6.35mm ports, making it ideal for musical instruments, headphones, and professional audio equipment.
- Converts a 6.35mm (1/4 inch) plug to a 3.5mm (1/8 inch) socket
- Ensures high-quality audio signal transmission
- Durable construction for long-lasting performance
- Compact and lightweight design for easy portability
- Ideal for headphones, musical instruments, and professional audio setups
Technical Specifications
Audio Video Connector A
Stereo Plug - 6.35mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006