Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.050 |
| 50+ | €0.868 |
| 150+ | €0.713 |
| 250+ | €0.605 |
| 500+ | €0.526 |
| 1500+ | €0.464 |
| 2500+ | €0.455 |
| 5000+ | €0.445 |
Price for:Each
Minimum: 5
Multiple: 5
€5.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000162
Order Code2911007
Technical Datasheet
No. of Contacts1Contacts
Contact Plating-
Connector Body MaterialPE (Polyethylene) Body
Connector ColourWhite
External Diameter9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
-
Connector Colour
White
Product Range
-
Gender
Plug
Connector Body Material
PE (Polyethylene) Body
External Diameter
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003