Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009308
Order Code2908956
Your Part Number
Technical Datasheet
138 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.82 |
| 5+ | €6.60 |
| 10+ | €5.60 |
| 25+ | €4.90 |
| 50+ | €4.80 |
| 100+ | €4.71 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009308
Order Code2908956
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI Socket
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
7.87"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DVI Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988