Print Page
Image is for illustrative purposes only. Please refer to product description.
489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.670 |
10+ | €4.760 |
25+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000239
Order Code2916921
Technical Datasheet
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type B3.5mm Stereo Jack Socket, x 2
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm 4 Pole Jack Plug
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Socket, x 2
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132