Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000241
Order Code2916923
Your Part Number
Technical Datasheet
303 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.720 |
| 10+ | €16.330 |
| 25+ | €14.810 |
Price for:Each
Minimum: 1
Multiple: 1
€18.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000241
Order Code2916923
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0392