Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.730 |
10+ | €46.260 |
25+ | €43.240 |
Price for:Each
Minimum: 1
Multiple: 1
€49.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-713
Order Code1734675
Technical Datasheet
Pressure Type-
Pressure Port TypeDual Radial Barbed
Pressure Fitting StyleDual Radial Barbed
Operating Pressure Min0.541psi
Operating Pressure Max2.17psi
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Electrical ConnectionQuick Connect
Switching Voltage Max30V
Switching Current Max40mA
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min0.541°C
Operating Temperature Max150°F
Product Range-
SVHCTo Be Advised
Product Overview
The PSF102-7651-713 is a SPST-NO panel/chassis-mount Pressure Switch with quick connect connection, dual radial barbed pressure fitting. It is made of polycarbonate case, polyurethane diaphragm, gold contact points. World Magnetics exclusive Design Flex™ feature allows you to quickly custom design a proven pressure, vacuum or differential switch for your application.
- Air, compatible fluids on high port side switching medium
- High resolution/high accuracy field adjustment mechanism
- Miniature size, lightweight
- More than 20 million cycles mechanical life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pressure Type
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Max
2.17psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
0.541°C
Product Range
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Min
0.541psi
Contact Configuration
SPST-NO
Electrical Connection
Quick Connect
Switching Current Max
40mA
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PSF102-7651-713
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886