Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.430 |
10+ | €41.330 |
25+ | €38.640 |
Price for:Each
Minimum: 1
Multiple: 1
€44.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-904
Order Code1734680
Technical Datasheet
Pressure Type-
Pressure Port Type0.156" Axial Port
Pressure Fitting Style0.156" Axial Port
Operating Pressure Min1psi
Operating Pressure Max4psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationTab
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCTo Be Advised
Product Overview
PSF103-9011-904 is a high current, 0.156" axial port, SPDT pressure switch.
- 125 / 250VAC operating voltage, 1 to 4psi pressure range
- Polycarbonate case, 4 screws through mounting lugs, 2 screws through eyelets
- Controllable hysteresis (dead band)
- Field adjustable pressure set point from 3" H2O to 60psi, ±20% standard tolerance
- Snap action basic switch, dependable long life (10+ million cycles)
- 28 to 111H2O inch range, 15A electrical (125 / 250VAC)
- Operating temperature range from +40°F to +150°F (standard)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pressure Type
-
Pressure Fitting Style
0.156" Axial Port
Operating Pressure Max
4psi
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Port Type
0.156" Axial Port
Operating Pressure Min
1psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
15A
Transducer Connection / Termination
Tab
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PSF103-9011-904
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02