Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.570 |
10+ | €42.390 |
25+ | €39.630 |
Price for:Each
Minimum: 1
Multiple: 1
€45.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9061-906
Order Code1734682
Technical Datasheet
Pressure Type-
Pressure Port Type1/8"-27 NPT
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min15psi
Operating Pressure Max60psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VDC
Electrical ConnectionQuick Connect
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationTab
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCTo Be Advised
Product Overview
PSF103-9061-906 is a small size, lightweight, low-cost, high-current, SPDT pressure switch.
- 15 to 60psi pressure range, 416 to 1664inches H2O range
- 100psi proof pressure (polyurethane), 15A electrical 125 / 250VDC
- Controllable hysteresis (deadband), snap action basic switch
- Field adjustable pressure set point from 3 inches H2O to 60psi, ±20% standard tolerance
- Polycarbonate case, 4 screws through mounting lugs, 2 screws through eyelets
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
60psi
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Port Type
1/8"-27 NPT
Operating Pressure Min
15psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VDC
Switching Current Max
15A
Transducer Connection / Termination
Tab
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PSF103-9061-906
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02