Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV507 GROMMET PK 100
Order Code1189051
Technical Datasheet
683 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.370 |
5+ | €19.660 |
10+ | €16.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV507 GROMMET PK 100
Order Code1189051
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max-
Mounting Hole Dia15.9mm
Panel Thickness Max1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PV507 Grommet is a closed hole plug made from PVC (Polyvinylchloride). Measuring 15.9 mm in diameter and 1.6 mm in thickness, it is designed to seal holes and protect cables and wires from damage.
- Provides a tight seal to close off holes and protect against dust and debris
- Made from PVC for long-lasting performance and resistance to wear
- Easy to insert and secure in place for a clean and professional finish
- 15.9 mm diameter ensures a snug fit for standard-sized holes
- Ideal for various applications including cable management and panel protection
Technical Specifications
Cable Diameter Min
-
Mounting Hole Dia
15.9mm
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
-
Panel Thickness Max
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18