Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.630 |
5+ | €15.560 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€16.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC-1-0-CL
Order Code1057925
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter1mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PVC series from Pro Power are flexible PVC insulated sleevings in wide range of sizes. These are supplied in 100m coil sleeving to facilitate overall protection of cable harnesses.
- Operating temperature range -40°C to 105°C
- 0.5mm wall thickness
- Available in variety of colours
- Selectable inner diameter form 3mm to 10mm
- Dielectric strength 25KV/mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
100m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
1mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PVC-1-0-CL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9