Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112A5-02-WW-0A
Order Code1634644
Product RangeR13 Series
Technical Datasheet
430 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 12+ | €1.280 |
| 100+ | €1.160 |
| 500+ | €0.994 |
| 1000+ | €0.943 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112A5-02-WW-0A
Order Code1634644
Product RangeR13 Series
Technical Datasheet
Product RangeR13 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
The Multicomp Pro R13 series rocker switches are mechanically operated illuminated and non illuminated available in different switch operations. .
- SPST and DPDT contact configuration
- Panel mounting
- White, black, red and green actuator cap colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
R13 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for R13-112A5-02-WW-0A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005