Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23A-05-BW
Order Code1634631
Product RangeR13 Series
Technical Datasheet
9,692 In Stock
10,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
| 12+ | €1.520 |
| 100+ | €1.380 |
| 500+ | €1.170 |
| 1000+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23A-05-BW
Order Code1634631
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom250V
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Product Overview
The R13-23A-05-BW from Multicomp Pro is a pushbutton switch.
- Two pin momentary action
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- White ABS actuator and black ABS frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.2mm
Contact Current Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Product Range
R13 Series
Contact Voltage AC Nom
250V
Contact Current AC Max
3A
Contact Current DC Max
-
Technical Docs (1)
Alternatives for R13-23A-05-BW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005579