Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23B-05-BR
Order Code1634633
Product RangeR13 Series
Your Part Number
Technical Datasheet
5,450 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.000 |
| 12+ | €1.300 |
| 100+ | €1.190 |
| 500+ | €1.150 |
| 1000+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23B-05-BR
Order Code1634633
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Contact Voltage AC Nom250V
Contact Current Max3A
Contact Current DC Max-
Contact Voltage VDC-
Product Overview
The Multicomp Pro R13-23 series pushbutton switches are mechanically operated and available in different switch operations.
- Two pin latching
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red ABS actuator and black ABS frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Contact Current DC Max
-
Product Range
R13 Series
Contact Current Max
3A
Contact Voltage VDC
-
Technical Docs (1)
Alternatives for R13-23B-05-BR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005379