Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-24B-05-BR
Order Code1634692
Product RangeR13 Series
Technical Datasheet
2,755 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.720 |
| 12+ | €1.500 |
| 100+ | €1.370 |
| 500+ | €1.160 |
| 1000+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-24B-05-BR
Order Code1634692
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Panel Cutout Diameter7.2mm
Contact ConfigurationSPST-NC
Contact Voltage AC Nom125V
Switch Operation(Off)-On
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The R13-24B-05-BR is a single-pole single-throw (SPST) momentary Pushbutton Switch with solder terminals, ON-OFF function and NC contact. The R13-24 series has red actuator knob and PBT actuator. Frames are nickel plated metal.
- Two pin momentary action
- Current rating of 3A at 125VAC and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red ABS button with Ø6 x 5.6mm size and black PBT housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
7.2mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Product Range
R13 Series
Contact Configuration
SPST-NC
Switch Operation
(Off)-On
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for R13-24B-05-BR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003453