Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.510 |
| 3+ | €7.260 |
| 15+ | €6.810 |
| 50+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€8.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRB2-ES54
Order Code7904797
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / StandardsEN, IEC, UL
IP RatingIP65
Switch Case-
Product Range-
Product Overview
The RB2-ES54 is a 40mm red twist-lock mushroom head Emergency Stop Switch.
- 300000 Operation of mechanical life
- -250 to 700°C Working temperature range
- 8gn Vibration resistance
- 15gn Shock resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
-
Approvals / Standards
EN, IEC, UL
Switch Case
-
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054