Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BA3
Order Code1719049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.570 |
| 3+ | €6.820 |
| 15+ | €6.380 |
| 50+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BA3
Order Code1719049
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / StandardsCSA, UL
IP RatingIP65
Switch Case-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RCB2-BA3 is a 2mm green Push Button Switch comes with pushbutton, mounting collar and a contact block.
- 25mΩ Contact resistance
- 2MΩ Insulation resistance
- 500VDC Insulation resistance voltage
- -25 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
-
Approvals / Standards
CSA, UL
Switch Case
-
SVHC
No SVHC (10-Jun-2022)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05