Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €6.670 |
25+ | €6.440 |
50+ | €5.980 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG142
Order Code3289982
Technical Datasheet
Coaxial Cable TypeRG142
Wire Gauge-
Conductor Area CSA0.694mm²
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size-
External Diameter4.95mm
Product Range-
SVHCTo Be Advised
Product Overview
RG142 Coaxial Cable features a silver-plated copper double braid for enhanced signal integrity and shielding. With a 50-ohm impedance and a cross-sectional area of 0.694mm², it is provided per meter and is suitable for high-frequency applications.
- Silver-plated copper double braid enhances signal quality and reduces interference
- Ensures optimal performance for RF and high-frequency applications
- Provides reliable performance and protection against signal loss
- Supplied per meter, allowing for precise length requirements
- Ideal for use in communications, broadcast, and electronic testing
Technical Specifications
Coaxial Cable Type
RG142
Conductor Area CSA
0.694mm²
Reel Length (Imperial)
3.3ft
Jacket Colour
Brown
Conductor Material
Silver Plated Copper
External Diameter
4.95mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
FEP
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064