Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG214
Order Code3407400
Product RangeMulticomp Pro Coaxial Cables
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG214
Order Code3407400
Product RangeMulticomp Pro Coaxial Cables
Technical Datasheet
Coaxial Cable TypeRG214
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 0.75mm
External Diameter10.8mm
Product RangeMulticomp Pro Coaxial Cables
SVHCTo Be Advised
Product Overview
The RG214 Coaxial Cable offers reliable signal transmission with 50-ohm impedance, making it perfect for RF and communication applications. Sold per metre, it features durable construction with double-braided shielding for superior signal integrity and interference resistance. Ideal for telecommunications, antennas, and broadcast systems, this cable ensures performance and flexibility for your projects.
- Impedance : 50 ±2Ω
- Capacitance : 101pF/m
- Velocity of Propagation : 66%
- Max. Operating Frequency : 11GHz
- Max. Operating Voltage : 3700 rms
- Corona Extinction Voltage : 5000Vrms
- Voltage Withstand : 10000Vrms
- Spark Test : 5000Vrms
- Operating Temp. Range : -40°C to +85°C
Applications
RF Communications, Data / Computing, Radar Systems, Telecom
Technical Specifications
Coaxial Cable Type
RG214
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
10.8mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.75mm
Product Range
Multicomp Pro Coaxial Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2