Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.750 |
25+ | €3.630 |
50+ | €3.370 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG403
Order Code3290077
Technical Datasheet
Coaxial Cable TypeRG403
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.1mm
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter2.95mm
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Jacket ColourTransparent
Jacket MaterialFEP
Conductor Area CSA-
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG403
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
3.3ft
External Diameter
2.95mm
Jacket Colour
Transparent
Conductor Area CSA
-
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Jacket Material
FEP
Product Range
-
Technical Docs (1)
Alternatives for RG403
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0208