Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1204011DET
Order Code3929175
Product RangeRGFRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.870 |
| 10+ | €2.510 |
| 25+ | €2.000 |
| 50+ | €1.670 |
| 100+ | €1.540 |
| 500+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1204011DET
Order Code3929175
Product RangeRGFRA Series
Technical Datasheet
Centre Frequency-
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeRGFRA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RGFRA1204011DET is a RGFRA series FR4 antenna. Typical applications include UHF 870MHz in smart phone, PDA and other handheld devices and UHF 870MHz RF applications.
- Omni-directional radiation, linear polarization
- 1.0dBi (typical) peak gain, -10dB (max) return loss, 2.0 (max) VSWR
- Surface mounted devices with a small dimension of 12 x 4 x 1.6mm3
- Able to be placed above/on ground plane
- Ideal for Handheld devices application
- 50 ohm impedance, 1W rated power
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Centre Frequency
-
Product Range
RGFRA Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069