Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNF-100-KIT-BLACK-FEC
Order Code1210584
Product RangeRNF-100
Technical Datasheet
38 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.620 |
3+ | €57.320 |
5+ | €52.450 |
10+ | €47.400 |
15+ | €46.450 |
25+ | €45.500 |
50+ | €44.560 |
75+ | €43.610 |
Price for:Each
Minimum: 1
Multiple: 1
€61.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNF-100-KIT-BLACK-FEC
Order Code1210584
Product RangeRNF-100
Technical Datasheet
Kit Contents235 Pieces of RNF-100 Series Black PO Heat Shrink Tubing in Various Lengths and Sizes
Product RangeRNF-100
Product Overview
The RNF-100-KIT-BLACK-FEC Heat Shrink Tubing Assortment from Raychem/TE Connectivity contains 235 pieces of RNF-100 black premium-grade, flame-retardant polyolefin heat shrink tubing in various lengths and sizes.
- Black RNF-100 polyolefin heat shrink tubing in assorted sizes and lengths
- 2:1 shrink ratio
- Flexible
- Flame retardant; rated UL 224, ASTM D876
- Rapid recovery at low temperature
- Excellent physical and electrical performance
- Good chemical and solvent resistance
- Operating temperature range -55°C to +135°C
Applications
Industrial
Technical Specifications
Kit Contents
235 Pieces of RNF-100 Series Black PO Heat Shrink Tubing in Various Lengths and Sizes
Product Range
RNF-100
Alternatives for RNF-100-KIT-BLACK-FEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43