Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €100.310 |
Product Information
Alternatives for RPI4-MP-STARTER KIT-BLK-4GB.
1 Product Found
Product Overview
RPI4-MP-STARTER KIT-BLK-4GB is a black Raspberry Pi kit contains everything you need to get started in single board computing. Featuring Raspberry Pi 4 Model B, with 4GB RAM, at its foundation, this R-Pi offers increased features and capabilities, while maintain full backwards compatibility with the earlier Raspberry Pi 3 Model B+. The key features include a dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM. The AC-DC power adapter (5.1VDC) delivers reliable and efficient power to your Raspberry Pi 4. It connects effortlessly with the included HDMI to micro-HDMI cable, facilitating crisp and clear visual output. Safeguard your Raspberry Pi with the durable plastic enclosure, providing both protection and a sleek, professional appearance. Whether you're a hobbyist, developer, or educator, this Raspberry Pi 4 kit offers a robust foundation for innovation and exploration in the world of computing.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz, 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True gigabit ethernet and 2 × USB 3.0 ports, 2 x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2 × micro HDMI ports supporting up to 4Kp60 video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Micro SD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB Type C or GPIO and PoE enabled (requires PoE HAT)
- Dual-band wireless LAN and Bluetooth have modular compliance certification
Contents
Raspberry Pi 4 Model B, with 4GB RAM, 5.1V, 3A power supply, 16GB Micro SD card, preloaded with NOOBS operating system, 1M Micro HDMI to HDMI cable, moulded enclosure (Black), Getting started booklet.
Technical Specifications
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi-4GB Board, Black Case, UK / EU / US / AU Power Supply, HDMI Cable & MicroSD Card
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate