Print Page
Image is for illustrative purposes only. Please refer to product description.
349 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.540 | 
| 3+ | €7.120 | 
| 15+ | €6.740 | 
| 50+ | €6.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS286B-2
Order Code1735375
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
Product Range-
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S286B-2 is a single-pole double-throw (SPDT) Keylock 2-key Pull Switch with OFF-ON function. This switch has silver plated terminal and chrome plated zinc alloy die cast housing. Reversible double cut key is made of nickel plated brass. It supports 5-disk tumblers mechanism.
- Random keys
- 10mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
-
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S286B-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052