Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €65.110 |
3+ | €60.560 |
5+ | €55.410 |
10+ | €50.080 |
15+ | €49.080 |
25+ | €48.080 |
50+ | €47.080 |
75+ | €46.070 |
Price for:Each
Minimum: 1
Multiple: 1
€65.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSHRSRFDR12.7-25M
Order Code3267974
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial82ft
Length - Metric25m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialElastomer
Product Range-
SVHCTo Be Advised
Product Overview
SHRSRFDR12.7-25M is a black heat shrink tubing with a 2:1 shrink ratio and a 12.7mm pre-shrink diameter. It provides insulation, strain relief, and protection for wires and components, making it ideal for electrical, automotive, and industrial applications.
- 2:1 shrink ratio for a secure and snug fit
- 12.7mm pre-shrink diameter for versatile cable applications
- Provides insulation and strain relief for wiring and connectors
- Protects against abrasion, moisture, and environmental damage
- Suitable for electrical, automotive, and industrial use
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
82ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
Elastomer
SVHC
To Be Advised
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
25m
I.D. Recovered Max - Metric
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.92