Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973.
Order Code2395877
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.570 |
| 5+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973.
Order Code2395877
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter3mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC19973. is a 1m orange duplex Fibre Optic Jumper Cable with ST to ST connectors. It has bend radius 10x's outer diameter resting 4-5x's pulling.
- ≤0.2dB at 1300nm Insertion loss
- 0.3dB Insertion loss (maximum)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC19973.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113