Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20043
Order Code2577352
Technical Datasheet
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Jacket ColourBlack
Product Range-
Product Overview
The SPC20043 is a 4ft blue enhanced CAT-5e UTP Patch Cord with an 8P8C RJ45 modular plug on each end and Snagless boots to prevent cable kinks and bent pins when removing from patch panels. This cable comes with the 4-twist pair unshielded 24AWG conductors and a PVC jacket. The RJ45 plug comes with the 15μ-inch gold-plated copper alloy contacts, PVC boots and a polycarbonate insulation.
- Cable speeds up to 350MHz
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Metric
1.22m
Jacket Colour
Black
Cable Length - Imperial
4ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608