Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE 22 CLR
Order Code1191042
Product RangeSTFE
Technical Datasheet
602 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
3+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE 22 CLR
Order Code1191042
Product RangeSTFE
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter0.81mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeSTFE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STFE 22 CLR is a 5m transparent (clear) colour Protective Sleeving made of PTFE (polytetrafluoroethylene). This STFE-series sleeving can be used in areas of high temperature for covering wires, connectors, components etc. It offers protection against corrosion/contaminations. Exceptional chemical resistance and high temperature capability makes it suitable for use in many applications including aircraft, medical and chemically hostile environments.
- Transparent (Clear) colour provides see-through protection
- Exceptional chemical resistance
- Protection against corrosion/contaminations
- -65 to 250°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Automotive, Medical
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Transparent
Length - Metric
5m
Product Range
STFE
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.81mm
Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01