Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSUPER:BIT COMPONENT KIT
Order Code3359804
Product RangeSuper:Bit
Your Part Number
Technical Datasheet
298 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.690 |
| 5+ | €88.630 |
| 10+ | €86.860 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€96.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSUPER:BIT COMPONENT KIT
Order Code3359804
Product RangeSuper:Bit
Technical Datasheet
Accessory TypeSUPER:BIT Component Kit
For Use WithBBC Micro:bit Boards
Product RangeSuper:Bit
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Super bit component kit for use with BBC Micro: bit boards
Technical Specifications
Accessory Type
SUPER:BIT Component Kit
Product Range
Super:Bit
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2