Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSWITCH BLACK PUSH TO BREAK.
Order Code599281
Also Known As800-027
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.470 |
5+ | €15.370 |
10+ | €13.970 |
25+ | €12.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€16.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSWITCH BLACK PUSH TO BREAK.
Order Code599281
Also Known As800-027
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter7mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Current Max500mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max500mA
Contact Voltage VDC50V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
800-027 is a single-pole single-throw miniature pushbutton switch with NC contact type, push to break, panel mounting and momentary action.
- Black colour cap
- SPST - NC
- Contact rating: 0.5A at 50VDC
- Panel cut-out: 7mm
- Solder lug termination
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
7mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
-
Contact Configuration
SPST-NC
Contact Current Max
500mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for SWITCH BLACK PUSH TO BREAK.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035