Print Page
Image is for illustrative purposes only. Please refer to product description.
5,762 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.320 |
100+ | €0.941 |
500+ | €0.659 |
1000+ | €0.470 |
5000+ | €0.412 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP110
Order Code9294201
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current2A
Power Dissipation Pd50W
DC Collector Current2A
Power Dissipation50W
RF Transistor CaseTO-220
Transistor Case StyleTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Mounting-
Transition Frequency-
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TIP110 is a NPN Darlington Transistor designed for general-purpose amplifier and low speed switching applications.
- Monolithic construction with built-in-base-emitter shunt resistor
- -65 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
50W
Power Dissipation
50W
Transistor Case Style
TO-220
DC Current Gain hFE
1000hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
60V
Continuous Collector Current
2A
DC Collector Current
2A
RF Transistor Case
TO-220
No. of Pins
3Pins
Transistor Mounting
-
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TIP110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability