Print Page
Image is for illustrative purposes only. Please refer to product description.
3,058 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.110 |
100+ | €2.420 |
500+ | €1.810 |
1000+ | €1.360 |
5000+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP140
Order Code9294260
Technical Datasheet
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-218
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Overview
The TIP140 is a 60V NPN Darlington Transistor designed for general purpose amplifier and low speed switching applications.
- Monolithic construction with built-in base-emitter shunt resistors
- Collector-emitter sustaining voltage (Vceo (sus) = 60V minimum)
- Collector-emitter saturation voltage(Vce (sat) = 2.5V maximum at Ic = 5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Power Dissipation Pd
125W
RF Transistor Case
TO-218
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006