Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-120-125
Order Code1675074
Product RangeVTX
Technical Datasheet
402 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.120 |
| 5+ | €26.210 |
| 10+ | €23.830 |
| 25+ | €21.840 |
Price for:Each
Minimum: 1
Multiple: 1
€29.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-120-125
Order Code1675074
Product RangeVTX
Technical Datasheet
Power Rating120VA
Primary Voltages230V
Secondary Voltages2 x 25V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter98mm
Height44mm
Secondary Current Nom2.4A
Product RangeVTX
SVHCTo Be Advised
Product Overview
The VTX-146-120-125 from Multicomp is an open style toroidal transformer with flying leads. It features a single primary winding and dual secondary windings.
- Power rating is 120VA
- Input voltage is 230VAC, typical regulation is 10%
- Output voltage is 2 x 25VAC, output current is 2.4A
- Low level radiated magnetic field
- Secondary windings can be connected in series or parallel or used independently
- Temperature rise is 55°C
- Dimension is 44mm x 98mm (Height x Diameter)
Applications
Industrial, Power Management
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
120VA
Secondary Voltages
2 x 25V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
44mm
Product Range
VTX
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
98mm
Secondary Current Nom
2.4A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VTX-146-120-125
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32