Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoW10MG
Order Code1861442
Product RangeW10MG
Technical Datasheet
5,598 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.693 |
| 10+ | €0.554 |
| 100+ | €0.396 |
| 500+ | €0.277 |
| 1000+ | €0.198 |
| 5000+ | €0.173 |
Price for:Each
Minimum: 5
Multiple: 5
€3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoW10MG
Order Code1861442
Product RangeW10MG
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeW10MG
SVHCLead (07-Nov-2024)
Product Overview
W10MG is a single-phase bridge rectifier designed for efficient AC to DC conversion. It features a reverse voltage rating of 1KV and a current capacity of 1.5A, with a forward voltage drop of 1.1V. Housed in a through-hole package with 4 pins, it is ideal for use in power supplies, motor control circuits, and other applications requiring reliable and high-voltage rectification.
- Number of phases: single phase
- Average forward current of 1.5A
- No. of pins: 4Pins
- Repetitive peak reverse voltage of 1kV
- Maximum forward voltage is 1.1V
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
W10MG
Technical Docs (1)
Alternatives for W10MG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability