Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No053-0020
Order Code1822271
Technical Datasheet
Tape Backing Material-
Tape Width - Metric12mm
Tape Width - Imperial0.47"
Tape Length - Metric660mm
Tape Length - Imperial26"
Tape ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.47"
Tape Length - Imperial
26"
Product Range
-
Tape Width - Metric
12mm
Tape Length - Metric
660mm
Tape Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44