Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.260 |
5+ | €53.890 |
10+ | €48.220 |
Price for:Each
Minimum: 1
Multiple: 1
€57.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0019
Order Code1822262
Technical Datasheet
Grounder TypeHeel
Grounder ColourYellow
Resistance-
Strap MaterialPET (Polyester)
Fastening Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 068-0019 is a yellow with black print Dispenser for use with disposable heel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
-
Fastening Type
-
SVHC
No SVHC (21-Jan-2025)
Grounder Colour
Yellow
Strap Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2