Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No22-24185
Order Code3262634
Product RangeWeatherproof Case Replacement Foam
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-24185
Order Code3262634
Product RangeWeatherproof Case Replacement Foam
Technical Datasheet
For Use WithMulticomp 22-24125 Black Waterproof Case and 22-24140 Yellow Waterproof Case
Accessory TypeFoam Insert
Product RangeWeatherproof Case Replacement Foam
SVHCTo Be Advised
Product Overview
Direct replacement for all layers of protective foam to refurbish or re-purpose our line of black and yellow weatherproof cases.
- Compatible with other brands or storage case
- Includes egg crate lid foam
- Pre-cut cubed foam middle layers for ease of customisation
- Dimensions: 9” x 7” x 4 (228.6mm x 177.8mm x 101.6mm)
Applications
Hobby & Education, Labeling & Identification, Utilities
Contents
x1 Foam Insert 9” x 7” x 4 (228.6mm x 177.8mm x 101.6mm)
Technical Specifications
For Use With
Multicomp 22-24125 Black Waterproof Case and 22-24140 Yellow Waterproof Case
Product Range
Weatherproof Case Replacement Foam
Accessory Type
Foam Insert
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009