Print Page
Image is for illustrative purposes only. Please refer to product description.
73,816 In Stock
218,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.035 |
50+ | €0.0205 |
100+ | €0.0188 |
200+ | €0.0154 |
Price for:Each
Minimum: 1
Multiple: 1
€0.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-03G
Order Code1593412
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector Type-
Product Overview
2211S-03G Pin Header is a single-row, 3-contact, through-hole connector designed for board-to-board connections. With a 2.54mm pitch, it is part of the 2211S series, offering reliable performance in electronic circuits and assemblies.
- Standard spacing for easy compatibility with various boards
- Compact design for streamlined connections
- Ensures secure and stable mounting on PCBs
- Suitable for vertical board-to-board connections
- Provides long-lasting and reliable performance
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
Connector Type
-
Technical Docs (1)
Alternatives for 2211S-03G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability