Print Page
23,528 In Stock
21,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.832 |
10+ | €0.768 |
25+ | €0.713 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.243.1
Order Code1698982
Product RangeA-2.107
Technical Datasheet
Connector MountingPCB Mount
Current Rating20A
Voltage Rating30V
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeA-2.107
SVHCLead (21-Jan-2025)
Product Overview
The 24.243.1 is a 4mm red Test Socket with silver plated brass body and ABS insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A max. current
- 30V AC to 60V DC Rated voltage
- ≤0.005ohm Contact Resistance
- ≥500Mohm Insulating Resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Hobby & Education, Electronics Design
Technical Specifications
Gender
Receptacle
Current Rating
20A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
A-2.107
Connector Mounting
PCB Mount
Voltage Rating
30V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.243.1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005