Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No48-10PK
Order Code1449187
Technical Datasheet
Supply Voltage2V
Lamp Base TypeMidget Screw
Bulb SizeT-3 1/4
MSCP0.04
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
2V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Midget Screw
MSCP
0.04
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948