Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.070 |
10+ | €73.110 |
20+ | €68.630 |
Product Information
Product Overview
The 507-1367 is a Solder Wire made of lead-free alloy. The electronic solder wire type 100 is a proven and reliable product, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. Multicomp solder wire type 100 is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. Multicomp Solder Wire Type 100 is a halide activated rosin (colophony) flux. Multicomp Solder Wire Type 100 conforms to DIN EN 29454-1 type 1.1.2. (former DIN 8511 FSW26).
- Safe soldering even at low soldering temperatures
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.047"
500g
Multicomp Type HS10 Solder Wire
Rosin
1.2mm
227°C
1.102lb
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 507-1367
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate