Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.030 |
5+ | €25.990 |
10+ | €25.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€27.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0022
Order Code1501209
Technical Datasheet
Safety Category-
Glove StyleFull
Glove SizeExtra Large
Glove ColourTransparent
Glove MaterialPVC (Polyvinylchloride)
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 509-0022 is an X-large size cleanroom Vinyl Gloves with low particulate, protein-free and can be used as a disposable glove or for re-use, quick and easy to put on and take off. It protects against inorganic acids, alkalis and corrosive inorganic chemicals.
- Extremely low static charge properties
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
-
Glove Size
Extra Large
Glove Material
PVC (Polyvinylchloride)
Gender
-
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808301