Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No8 WEB
Order Code7257260
Product RangeEarth Block
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8 WEB
Order Code7257260
Product RangeEarth Block
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8.6mm
Rated Current-
Rated Voltage-
Product RangeEarth Block
Alternatives for 8 WEB
2 Products Found
Product Overview
The 8 WEB is a 8-way 8.6mm Earthing Connector made of brass. The double pole earthing connector also known as barrier terminal block.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8.6mm
Rated Voltage
-
No. of Positions
8Ways
Wire Size AWG Max
-
Rated Current
-
Product Range
Earth Block
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3