Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.560 |
100+ | €1.120 |
500+ | €0.782 |
1000+ | €0.559 |
5000+ | €0.489 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC461
Order Code9207104
Technical Datasheet
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
Power Dissipation1W
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Overview
The BC461 is a -60V Silicon PNP Planar Epitaxial Medium Power Transistor ideal for low frequency devices typically with current ratings 2A.
- High performance
- Collector-base voltage(Vcbo = 350V)
- Emitter-base voltage(Vebo = 6V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Collector Emitter Voltage Max
60V
Power Dissipation
1W
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Continuous Collector Current
600mA
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
200°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134