Print Page
Image is for illustrative purposes only. Please refer to product description.
4,631 In Stock
3,100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.260 |
25+ | €1.870 |
100+ | €1.600 |
150+ | €1.390 |
250+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC5AG
Order Code1361319
Technical Datasheet
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Current Rating50A
Product Overview
BMC5AG contact is a crimp-style contact designed for use with modular power connectors. Compatible with 10AWG and 12AWG wires, this contact ensures a reliable and efficient electrical connection, making it ideal for power distribution in industrial, commercial, and automotive systems.
- Crimp connection offers durable terminations with optimal conductivity
- Supports 10AWG and 12AWG wires for medium to high-current needs
- Modular power connector compatibility ensures seamless integration in modular systems
- High-quality material ensures durability and reliability in demanding environments
- Easy installation simplifies assembly and maintenance in power setups
Technical Specifications
Wire Size AWG Max
10AWG
Current Rating
50A
Wire Size AWG Min
12AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005698